Petzl AVAOFALL ARREST KIT 20M Size 2

  • RS Stock No. 178-3407
  • Mfr. Part No. K093AA03
  • Manufacturer Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Kit for protection against falls with NEWTON harness and ASAP mobile fall arrester. ASAP FALL ARREST KIT is a ready-to-use kit designed to protect against falls from height. It contains a NEWTON fall arrest harness, an ASAP mobile fall arrester, an ASAP'SORBER energy absorber, two OK TRIACT-LOCK carabiners, an ANNEAU open sling, an AXIS 11 mm rope with sewn termination, a weight, and a BUCKET bag. The kit is available in two sizes and four lengths.

1 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 30,767.33
(exc. VAT)
PHP 34,459.41
(inc. VAT)
units
Per Unit
1 +
PHP30,767.33
Related Products
The PODIUM provides optimal comfort during prolonged suspension. ...
Description:
The PODIUM provides optimal comfort during prolonged suspension. The wide sitting position offers excellent stability. Rigid sides prevent the webbing straps from cutting into the thighs. The easy-to-use seat has two equipment loops and a rear hook, making it easier ...
Restraint Kit with a 1 point Titan harness ...
Description:
Restraint Kit with a 1 point Titan harness (dorsal D ring, with fast release buckles and adjustable leg straps), a 2m restraint lanyard and 2 karabiners. Suitable for roof maintenance. Easy to use, the kit contains all the essentials for ...
SERVICES - ready for use fall arrest kit: ...
Description:
SERVICES - ready for use fall arrest kit: Harness with extensible "Riplight System II®" patented waves with positioning belt. 2 fall arrester anchorage points (back - front). 4 adjustable buckles. Positioning belt with thermoformed back closed with wide Velcro. 120° ...
1-point full body harnessWith one dorsal attachment D-ring ...
Description:
1-point full body harnessWith one dorsal attachment D-ring for fall arrestAdjustable leg strapsParachute BuckleSit StrapPolyester webbing 44 mmBreaking strength 23 kNWeight 805 gEN 361:2002; CE.