- RS Stock No.:
- 191-4137
- Mfr. Part No.:
- U.49P1
- Manufacturer:
- Facom
11 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP4,774.83
(exc. VAT)
PHP5,347.81
(inc. VAT)
Units | Per Unit |
1 + | PHP4,774.83 |
- RS Stock No.:
- 191-4137
- Mfr. Part No.:
- U.49P1
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
High impact and screwing / unscrewing resistance
Multiple flexible blades and hardly sensitive to distortion
Easy to use
Multiple flexible blades and hardly sensitive to distortion
Easy to use
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Contact Size | M8 |
Series | U.49P |
Overall Length | 76 mm |