- RS Stock No.:
- 145-3003
- Mfr. Part No.:
- 0 540 56
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 145-3003
- Mfr. Part No.:
- 0 540 56
- Manufacturer:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
A compact and intagrated solution for the users of computer and cellphone.
A solution which integrates access to high/low currents and cellphone charger.
A reliable, durable solution with optimal safety
3 finishes available :
Wiring devices and plastic parts in white RAL 9003
Wiring devices and plastic parts in black color and cover plate in metallised.
Wiring devices in black color and plastic parts in black color RAL 9017
A solution which integrates access to high/low currents and cellphone charger.
A reliable, durable solution with optimal safety
3 finishes available :
Wiring devices and plastic parts in white RAL 9003
Wiring devices and plastic parts in black color and cover plate in metallised.
Wiring devices in black color and plastic parts in black color RAL 9017
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 2m |
Number of Sockets | 1 |
Corded | Yes |
Socket Type | NF USB Socket |
Voltage Rating | 5 V dc |
Current Rating Unwound | 0.75A |
Colour | Black |
Sheath Colour | Black |