- RS Stock No.:
- 354-9413
- Mfr. Part No.:
- SSP-82
- Manufacturer:
- Sunhayato
In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP740.04
(exc. VAT)
PHP828.84
(inc. VAT)
Units | Per Unit |
1 + | PHP740.04 |
- RS Stock No.:
- 354-9413
- Mfr. Part No.:
- SSP-82
- Manufacturer:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
SOP converter board, 0.8 mm pitch
Converts SOP IC 0.8 mm pitch into 2.54 mm pitch
Sunhayato Range
Specifications
Attribute | Value |
---|---|
Type | Converter Board |
Number of Contacts | 64 |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 45.08 x 71.85 x 1mm |
FR Material Grade | FR4 |
Length | 45.08mm |
Thickness | 1mm |
Width | 71.85mm |