- RS Stock No.:
- 124-1499
- Mfr. Part No.:
- E60NP 10/35 KD
- Manufacturer:
- ABUS
Discontinued product
- RS Stock No.:
- 124-1499
- Mfr. Part No.:
- E60NP 10/35 KD
- Manufacturer:
- ABUS
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
ABUS Euro Cylinder Locks E60NP Half Cylinder
The E60 euro profile half cylinder locks from ABUS are suitable for switch gear, garage doors and doors you only want to lock from one side.
These euro cylinder locks have precision, mushroom pin and paracentric keyway which offer comprehensive anti-pick protection. They also they have a hardened steel anti-drill spring and pin protection with 6 anti-drill pins in every keyway. For emergency and convenience, the outside key can operate the lock with the internal key still in place.
These euro cylinder locks have precision, mushroom pin and paracentric keyway which offer comprehensive anti-pick protection. They also they have a hardened steel anti-drill spring and pin protection with 6 anti-drill pins in every keyway. For emergency and convenience, the outside key can operate the lock with the internal key still in place.
Features and Benefits
Suitable to replace any standard euro-profile cylinder
Corrosion free components
Precision pin paracentric keyway
Hardened steel anti-drill spring and pin
Emergency and convenience feature
Suitable for wooden, aluminium, and most uPVC doors
12 cam positions suitable for switch gear, and garage doors
Fits doors with escutcheons
Door cylinder according to DIN EN 1303, DIN 18252, ISO 9001:2008
How to measure a euro profile cylinder
Section A length: Distance from one end of the cylinder to the centre cam
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together
ABUS Cylinder E60NP 10/35
10 mm/35 mm
Total length: 45 mm
Total length: 45 mm
Specifications
Attribute | Value |
---|---|
Cylinder Lock Type | Euro |
Size | 10 x 35 mm |
Material | Brass |
Overall Length | 61mm |
Section A Length | 10mm |
Section B Length | 35mm |