Vachette Brass Cylinder Lock (110mm)
- RS Stock No.:
- 707-532
- Mfr. Part No.:
- 17226000
- Manufacturer:
- Vachette
N
Subtotal (1 unit)*
PHP1,168.61
(exc. VAT)
PHP1,308.84
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,168.61 |
*price indicative
- RS Stock No.:
- 707-532
- Mfr. Part No.:
- 17226000
- Manufacturer:
- Vachette
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vachette | |
| Product Type | Cylinder Lock | |
| Cylinder Lock Type | Euro | |
| Material | Brass | |
| Finish | Brass, Nickel | |
| Overall Length | 110mm | |
| Section A Length | 30mm | |
| Section B Length | 30mm | |
| Number of Lock Pins | 5 | |
| Select all | ||
|---|---|---|
Brand Vachette | ||
Product Type Cylinder Lock | ||
Cylinder Lock Type Euro | ||
Material Brass | ||
Finish Brass, Nickel | ||
Overall Length 110mm | ||
Section A Length 30mm | ||
Section B Length 30mm | ||
Number of Lock Pins 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vachette Mechanical Cylinder is a reliable locking component designed with precision and durability in mind. It offers a solid brass construction that ensures long-term resistance while maintaining smooth operation. With its refined finish and ergonomic design, this cylinder provides both security and comfort for residential and commercial applications.
Equipped with 5 pins for enhanced security
Supplied with 3 keys for convenient usage
Stator and rotor MADE of solid brass for durability
New button design offering comfortable grip
