Vachette Euro Cylinder Lock (60mm)

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,220.98

(exc. VAT)

PHP1,367.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,220.98

*price indicative

RS Stock No.:
707-527
Mfr. Part No.:
17149000
Manufacturer:
Vachette
Find similar products by selecting one or more attributes.
Select all

Brand

Vachette

Product Type

Euro Cylinder Lock

Cylinder Lock Type

Euro

Overall Length

60mm

Section A Length

30mm

Section B Length

30mm

Number of Lock Pins

5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Vachette Mechanical Cylinder is a reliable locking component designed with precision and durability in mind. It offers a solid brass construction that ensures long-term resistance while maintaining smooth operation. With its refined finish and ergonomic design, this cylinder provides both security and comfort for residential and commercial applications.

Equipped with 5 pins for enhanced security

Supplied with 3 keys for convenient usage

Stator and rotor MADE of solid brass for durability

New button design offering comfortable grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy