- RS Stock No.:
- 178-4882
- Mfr. Part No.:
- KSZ8721SL
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 178-4882
- Mfr. Part No.:
- KSZ8721SL
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
IC Type | Transceiver IC |
Number of Transceivers | 1 |
Data Rate | 100Mbps |
Standard Supported | IEEE 802.3u |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 48 |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 16.002 x 7.595 x 2.388mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |