- RS Stock No.:
- 177-3655
- Mfr. Part No.:
- KSZ8873RLLI
- Manufacturer:
- Microchip
16 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 2)
PHP433.015
(exc. VAT)
PHP484.977
(inc. VAT)
Units | Per Unit | Per Pack* |
2 - 8 | PHP433.015 | PHP866.03 |
10 - 48 | PHP420.02 | PHP840.04 |
50 - 98 | PHP407.415 | PHP814.83 |
100 + | PHP395.195 | PHP790.39 |
*price indicative |
- RS Stock No.:
- 177-3655
- Mfr. Part No.:
- KSZ8873RLLI
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The KSZ8873MML/MLL/FLL/RLL are highly integrated 3-port switch on a chip ICs in a small footprint.
Advanced Switch Features
Comprehensive Configuration Register Access
QoS/CoS Packet Prioritization Support
Proven Integrated 3-Port 10/100 Ethernet Switch
Switch Monitoring Features
Low Power Dissipation
Industrial Temperature Range: –40°C to +85°C
Available in 64-Pin LQFP, Lead-free package
Comprehensive Configuration Register Access
QoS/CoS Packet Prioritization Support
Proven Integrated 3-Port 10/100 Ethernet Switch
Switch Monitoring Features
Low Power Dissipation
Industrial Temperature Range: –40°C to +85°C
Available in 64-Pin LQFP, Lead-free package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Network Interface | RMII |
IC Type | Switch IC |
Data Rate | 10/100Mbps |
Number of Ports | 3 |
VLAN Support | Yes |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 64 |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 1.45 x 10 x 10mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |