- RS Stock No.:
- 848-5541
- Mfr. Part No.:
- NK688MBU
- Manufacturer:
- Panduit
Discontinued product
- RS Stock No.:
- 848-5541
- Mfr. Part No.:
- NK688MBU
- Manufacturer:
- Panduit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panduit® Mini-Com® Jack Modules
A range of Jack Modules for the Panduit® Mini-com® range.
Panduit Wiring Devices
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat6 |
Number of Ways | 8 |
Shield Type | UTP |
Orientation | Straight |
Length | 29.5mm |
Width | 16.38mm |
Depth | 22.86mm |
Series | NK |