- RS Stock No.:
- 205-0432
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 205-0432
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Dust Cap Lanyard
Introducing the RS PRO Dust Cap Lanyard, suitable for use with the range of RS PRO Dust Caps that are attached to feedthrough connectors for protection.
Features and Benefits:
- This RS PRO lanyard is compatible with most RS PRO dust caps
- The black Nylon lanyard is approximately 55mm in length and its ultra-strong and durable
- Supplied in a pack of 10 pieces
Why RS PRO?
The RS Pro dust cover lanyard allows dust caps to be attached to feedthrough connectors. It is made up of the nylon material.
Length 55mm
Pack of 10 pcs
Pack of 10 pcs
Specifications
Attribute | Value |
---|---|
Accessory Type | Dust Cover Lanyard |
Interface Type | D-Sub |
For Use With | Feedthrough Connectors |
Series | CP3029 |