Araldite 2014 200 ml Grey Cartridge Epoxy Adhesive

  • RS Stock No. 138-5685
  • Mfr. Part No. Araldite 2014 200ml
  • Manufacturer Araldite
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

2022 - Toughened, Resilient Methacrylate for Thermoplastics

Resistance properties:-,Chemical - Excellent,Heat - Good,Water - Good,Impact - Excellent

Colour - Pale yellow
Versatile, excellent for a wide range of plastics, composites and metals
Excellent resistance to petrol and oils
Tolerant to less pre-treatment
Rapid cure
Gap filling up to 4mm thickness

Specifications
Attribute Value
Colour Grey
Package Type Cartridge
Package Size 200 ml
Setting Time 60min
Maximum Operating Temperature +76°C
Trade Name Araldite 2014
Cure Time 180 min
Shear Strength 2700 psi
Viscosity Description Thixotropic
Special Features Gap Filling, 2:1 Mix Ratio
Physical Form Liquid
Temporarily out of stock - back order for despatch when stock is available
Price Each
PHP 7,787.33
(exc. VAT)
PHP 8,721.81
(inc. VAT)
units
Per Unit
1 - 14
PHP7,787.33
15 - 39
PHP7,569.37
40 +
PHP7,348.51
Related Products
Rapid epoxy for bonding your projects with minimal ...
Description:
Rapid epoxy for bonding your projects with minimal effort and time. This quick set two-part epoxy adhesive is supplied in two separate tubes for easy and clean application. Ensuring you accurately create a strong clear bond within minutes, without the ...
A fast setting two-part epoxy resin. Easy to ...
Description:
A fast setting two-part epoxy resin. Easy to use sachets which contain equal amounts of both resin and hardener, giving 3g of mixed adhesiveSetting time approx. 3-5 minutes at room temperatureSuitable for bonding metals; plastics; wood; ceramics; concrete; and for ...
Versatile durable two-part epoxy compounds for maintenance and ...
Description:
Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals. Fast curing epoxy putty for permanent emergency ...
A rapid curing epoxy adhesive loaded with magnetite ...
Description:
A rapid curing epoxy adhesive loaded with magnetite which bonds and gives mechanical strength and stability. Supplied in a convenient twin syringe which measures out equal quantities of the viscous liquidsThe epoxy gels within 5 mins. and reaches full strength ...