- RS Stock No.:
- 214-1431
- Mfr. Part No.:
- C06-0801-000
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 214-1431
- Mfr. Part No.:
- C06-0801-000
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
Product Details
The Honeywell CRIR E1 Commercial Carbon Dioxide (CO2) sensor is a single channel, non-dispersive infrared (NDIR) sensor, which measures CO2 in the range of 400 ppm to 2000 ppm. Potential applications include HVAC, demand controlled ventilation, Indoor air quality (IAQ) measurement etc.
Automatic Baseline Correction.
Temperature compensation.
UART digital interface.
Temperature compensation.
UART digital interface.
Specifications
Attribute | Value |
---|---|
Response Time | <=120s |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 50 °C |