Panasonic 1, 3 Phase LCD Digital Power Meter with Pulse Output
Temporarily out of stock - back order for despatch 12/03/2021, delivery within 6 working days from desptach date
Added
- RS Stock No.:
- 812-7872
- Mfr. Part No.:
- AKW5111
- Manufacturer:
- Panasonic
- COO (Country of Origin):
- JP
units | Per Unit |
1 - 4 | PHP27,484.79 |
5 - 9 | PHP26,797.81 |
10 + | PHP26,092.79 |
AKW Eco-Power Meter
Note
Attribute | Value |
Display Type | LCD |
Number of Digits | 6 |
Number of Phases | 1, 3 |
Pulse Output | Yes |
Depth | 48mm |
Meter Accuracy | 0.01 % |
Minimum Temperature | -10°C |
Maximum Temperature | +50°C |