- RS Stock No.:
- 823-7235
- Mfr. Part No.:
- CSSC90-OP-L
- Manufacturer:
- Takachi Electric Industrial
Discontinued product
- RS Stock No.:
- 823-7235
- Mfr. Part No.:
- CSSC90-OP-L
- Manufacturer:
- Takachi Electric Industrial
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Takachi CS Slim Plastic Case
The Takachi CS Series is a slim handheld plastic enclosure suitable for use as RFID, remote controller, wireless key fob or small tester/device. A protective cover, available separately, offers added grip and impact protection.
Features and Benefits
ABS UL94HB
IP40 rated
Operating temperature -10 to +60°C
Available with or without battery compartment
A hole in the side of the case is designed for use with a strap
IP40 rated
Operating temperature -10 to +60°C
Available with or without battery compartment
A hole in the side of the case is designed for use with a strap
Accessories
Note
Battery compartment for CR2032 x1
Supplied with
Top and bottom cover, battery cover, battery contact, 4 x screws and CR2032 sticker.
Specifications
Attribute | Value |
---|---|
Type | Protective Cover |
Length | 94mm |
For Use With | CS90 Case |
Width | 49mm |
Material | Silicone |
Dimensions | 93.6 x 48.6 x 15.5mm |
Height | 16mm |
Colour | Light Grey |