- RS Stock No.:
- 701-8348
- Mfr. Part No.:
- NSYTJ2015
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 701-8348
- Mfr. Part No.:
- NSYTJ2015
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Wall Box Rain Canopy
Rear Sloping design ensures liquid and dust is deflected away from the door aperture when opened
Prevents Dust and debris build up on the upper door seal
Durable RAL 7035 light grey textured polyester powder coated finish
Prevents Dust and debris build up on the upper door seal
Durable RAL 7035 light grey textured polyester powder coated finish
Specifications
Attribute | Value |
---|---|
Type | Canopy |
Length | 200mm |
For Use With | Spacial 3D Enclosure |
Width | 150mm |
Material | Steel |
Dimensions | 200 x 150 x 23mm |
Height | 23mm |
Colour | Grey |
Series | Spacial |