- RS Stock No.:
- 249-0047
- Mfr. Part No.:
- EM1805
- Manufacturer:
- ABB
- RS Stock No.:
- 249-0047
- Mfr. Part No.:
- EM1805
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB uprights comes with hinges and suitable for IS2 enclosures for automation.
Made of galvanized steel sheet
Specifications
Attribute | Value |
---|---|
Product Type | Upright |
Series | AM2 |
Width | 46.9mm |
Length | 1.8m |
Material | Galvanised Steel |
For Use With | IS2 Enclosures |