- RS Stock No.:
- 248-8003
- Mfr. Part No.:
- EF8011
- Manufacturer:
- ABB
- RS Stock No.:
- 248-8003
- Mfr. Part No.:
- EF8011
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB built-up cable entry flanges has 800 x 1000 mm dimensions and suitable For IS2 enclosures for automation.
Made of galvanized steel sheet
Specifications
Attribute | Value |
---|---|
Product Type | Gland Plate |
Series | IS2 |
Width | 800mm |
Length | 1m |
Material | Galvanised Steel |
For Use With | IS2 Enclosures |