- RS Stock No.:
- 248-7739
- Mfr. Part No.:
- EA1981
- Manufacturer:
- ABB
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP20,523.77
(exc. VAT)
PHP22,986.62
(inc. VAT)
Units | Per Unit |
1 + | PHP20,523.77 |
- RS Stock No.:
- 248-7739
- Mfr. Part No.:
- EA1981
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB control and automation board for oversized back plates+tracks.
Width 800 mm
Height 1700 mm
Length 800 mm
Height 1700 mm
Length 800 mm
Specifications
Attribute | Value |
---|---|
Product Type | Back Plate & Tracks |
Series | IS2 |
Width | 1.8m |
Length | 1.8m |
Material | Steel |
For Use With | IS2 Enclosures For Automation |