- RS Stock No.:
- 237-3364
- Mfr. Part No.:
- 2CPX031632R9999
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 237-3364
- Mfr. Part No.:
- 2CPX031632R9999
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB powder-coated steel sheet door with a tip-in latch in RAL 9016 traffic white for upgrades is included with the 2-row A324N3 hood distributor.
Colour White
Degree of Protection IP30
DIN Place Units 24
Enclosure Type Door
Degree of Protection IP30
DIN Place Units 24
Enclosure Type Door
Specifications
Attribute | Value |
---|---|
Door Type | Plain Door |
Width | 260mm |
Height | 360mm |
Length | 30mm |
Material | Steel |
RAL Code | RAL 9016 |
For Use With | A320 |