Schneider Electric Steel Perforated Mounting Plate, 2mm H, 351mm W, 450mm L for Use with Spacial CRN Enclosure, Spacial
- RS Stock No.:
- 228-8296
- Mfr. Part No.:
- NSYMR54
- Manufacturer:
- Schneider Electric
39 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP2,648.76
(exc. VAT)
PHP2,966.61
(inc. VAT)
Units | Per Unit |
1 - 11 | PHP2,648.76 |
12 - 24 | PHP2,569.31 |
25 + | PHP2,492.24 |
- RS Stock No.:
- 228-8296
- Mfr. Part No.:
- NSYMR54
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Chassis Plates for Spacial 3D Steel Enclosures & Thalassa series
Monoblock perforated plates (Telequick)
Rectangular holes 26 x 11 mm
Horizontal Pitch 30 mm; Vertical Pitch 15 mm
Rectangular holes 26 x 11 mm
Horizontal Pitch 30 mm; Vertical Pitch 15 mm
Schneider Electric Enclosure Accessory, Steel - NSYMR54
This product is a high-quality mounting plate manufactured by Schneider Electric. It is a steel perforated mounting plate that fits reliablely with various enclosures such as Spacial CRN, Spacial S3D, Spacial S3X, and Thalassa PLM. With dimensions of 555mm in height, 351mm in width, and 2mm in thickness, this mounting plate is designed for multi-purpose applications. It is a green premium product that is RoHS compliant and has a sustainable offer status. It is a reliable and efficient solution for your enclosure accessory needs.
Features & Benefits
• Monobloc perforated plates with universal perforations for easy installation
• Compatible with a range of enclosures including Spacial CRN and Spacial S3D
• Direct fixing on backstuds for secure mounting
• Zinc coated surface finish for durability
• Lightweight design weighing only 1.5 kg
• Installation in the rear of the enclosure for easy access
• Screwed on backstuds with M8 screw type for a sturdy hold
• Compatible with a range of enclosures including Spacial CRN and Spacial S3D
• Direct fixing on backstuds for secure mounting
• Zinc coated surface finish for durability
• Lightweight design weighing only 1.5 kg
• Installation in the rear of the enclosure for easy access
• Screwed on backstuds with M8 screw type for a sturdy hold
Applications
• Ideal for mounting accessories in high-traffic enclosures
• Can be used for use with Spacial S57 enclosures
• Suitable for installations in Thalassa PLM enclosures
• Designed for step slide mounting locations
• Can be used for use with Spacial S57 enclosures
• Suitable for installations in Thalassa PLM enclosures
• Designed for step slide mounting locations
Can it be used with a variety of enclosures?
Yes, it is compatible with Spacial CRN, Spacial S3D, Spacial S3X, and Thalassa PLM enclosures.
Is the mounting plate easy to install?
It can be easily installed with direct fixing on backstuds for a secure hold.
Specifications
Attribute | Value |
---|---|
Product Type | Perforated Mounting Plate |
Width | 351mm |
Height | 2mm |
Length | 450mm |
Material | Steel |
For Use With | Spacial CRN Enclosure, Spacial S3D Enclosure, Spacial S3X Enclosure, Spacial S57 Enclosure, ThalassaThalassa PLM enclosure |
Better World Product | Yes |
Better World Verification | Green Premium |