- RS Stock No.:
- 203-3198
- Mfr. Part No.:
- 8GK9601-2KK11
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 17/05/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 10)
PHP2,142.545
(exc. VAT)
PHP2,399.65
(inc. VAT)
Units | Per Unit | Per Pack* |
10 + | PHP2,142.545 | PHP21,425.45 |
*price indicative |
- RS Stock No.:
- 203-3198
- Mfr. Part No.:
- 8GK9601-2KK11
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens ALPHA 630 DIN Front covers comes with a Cutout of two 12 MW Minimum order quantity 10 units.
Plastic material
250mm Width
300mm height
250mm Width
300mm height
Specifications
Attribute | Value |
---|---|
Product Type | Front Plate |
Series | 8GK |
Width | 250mm |
Height | 300mm |
Number of Cutouts | 2 |
For Use With | 8GK |