- RS Stock No.:
- 203-3192
- Mfr. Part No.:
- 8GK9601-3KK21
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 21/05/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 10)
PHP4,090.74
(exc. VAT)
PHP4,581.63
(inc. VAT)
Units | Per Unit | Per Pack* |
10 + | PHP4,090.74 | PHP40,907.40 |
*price indicative |
- RS Stock No.:
- 203-3192
- Mfr. Part No.:
- 8GK9601-3KK21
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens ALPHA 630 DIN cover cutout of 6x 12 MW with minimum order quantity 10 units.
450mm height
500mm width
3 number of rows
500mm width
3 number of rows
Specifications
Attribute | Value |
---|---|
Product Type | Front Plate |
Series | 8GK |
Width | 500mm |
Height | 450mm |
Number of Cutouts | 6 |
For Use With | 8GK |