- RS Stock No.:
- 119-9088
- Mfr. Part No.:
- A9199171
- Manufacturer:
- OKW
Discontinued product
- RS Stock No.:
- 119-9088
- Mfr. Part No.:
- A9199171
- Manufacturer:
- OKW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Tilted Desk Type Instrument Cases
3- part moulded case with aluminium front panel and tilt feet.
Centre section has card guides for vertical and horizontal mounting of Eurocards up to a maximum size of 100x160mm
Centre section has card guides for vertical and horizontal mounting of Eurocards up to a maximum size of 100x160mm
Plastic Instrument Cases
All cases are manufactured from ABS.
Specifications
Attribute | Value |
---|---|
Type | Panel |
Length | 132mm |
For Use With | LUX Case |
Width | 2mm |
Material | Aluminium |
Dimensions | 131.5 x 1.5 x 158.2mm |
Height | 158mm |
Colour | White |