- RS Stock No.:
- 504-192
- Mfr. Part No.:
- MIV 150 MOUNTING PLATE
- Manufacturer:
- Fibox
69 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP203.45
(exc. VAT)
PHP227.86
(inc. VAT)
Units | Per Unit |
1 - 24 | PHP203.45 |
25 - 49 | PHP197.35 |
50 + | PHP191.43 |
- RS Stock No.:
- 504-192
- Mfr. Part No.:
- MIV 150 MOUNTING PLATE
- Manufacturer:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MNX-PCM Series - IP66/67
The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.
Features and Benefits
50mm deep bases with a variety of lid depths
PUR/TPE rubber gasket resistant to oil, water and acid
Lids secured with captive polyamide screws
Fitted with knockouts
Flame resistance rating: UL94-V5
Self-extinguishing
Ingress Protection of IP66/67
Temperature range: -40 to +80°C ( -40 to +120°C short term)
Typical Applications
Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
What is Supplied?
This enclosure comes complete with TPE gasket, screws for mounting plate/DIN rail and cover screws for lid.
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 98mm |
Height | 1.5mm |
Length | 148mm |
Material | Steel |
For Use With | MNX Series |