- RS Stock No.:
- 104-111
- Mfr. Part No.:
- MP 2419 MOUNTING PLATE
- Manufacturer:
- Fibox
5 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
51 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP598.60
(exc. VAT)
PHP670.43
(inc. VAT)
Units | Per Unit |
1 - 11 | PHP598.60 |
12 - 24 | PHP580.64 |
25 + | PHP563.23 |
- RS Stock No.:
- 104-111
- Mfr. Part No.:
- MP 2419 MOUNTING PLATE
- Manufacturer:
- Fibox
Technical data sheets
Legislation and Compliance
Product Details
Mounting accessories for TEMPO Enclosures
A range of accessories for the TEMPO enclosures.
Mounting plates made from galvanized steel, sheet thickness 1.5mm
Wall fastening lug (2 pcs), including screws
Cover screw set (stock no. 104-133 only)
Ventilation device IP30
Draining plug
Wall fastening lug (2 pcs), including screws
Cover screw set (stock no. 104-133 only)
Ventilation device IP30
Draining plug
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 216mm |
Height | 1.5mm |
Length | 167mm |
Material | Steel |
For Use With | Tempo Enclosure |