ON Semiconductor EMI Filter, 100 nA, 5 V, 328 mW

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

EMI Filter with ESD Protection, ON Semiconductor

Transient Voltage Suppressors, ON Semiconductor

Specifications
Attribute Value
Accessory Type EMI Filter
For Use With Hands−Free Interface, Headsets, MP3 Players, PDAs, Portable DVDs
Voltage Range 5 V
Current Rating 100 nA
Power Rating 328 mW
Length 4mm
Width 1.6mm
Depth 0.95mm
Dimensions 4 x 1.6 x 0.95 mm
Discontinued product