ON Semiconductor EMI Filter, 100 nA, 5 V for use with LCD and Camera Data Line

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Specifications
Attribute Value
Accessory Type EMI Filter
For Use With LCD and Camera Data Line
Voltage Range 5 V
Current Rating 100 nA
Length 1.8mm
Width 1.2mm
Depth 0.5mm
Dimensions 1.8 x 1.2 x 0.5 mm
Temporarily out of stock - back order for despatch 22/01/2020, delivery within 5 working days from desptach date
Price Each (On a Reel of 3000)
PHP 9.14
(exc. VAT)
PHP 10.24
(inc. VAT)
units
Per Unit
Per Reel*
3000 +
PHP9.14
PHP27,420.00
*price indicative