- RS Stock No.:
- 816-9292
- Mfr. Part No.:
- 9001SKR16
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 816-9292
- Mfr. Part No.:
- 9001SKR16
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Schneider Electric | Harmony 9001SK Series | Emergency Stop Push Button
The Harmony 9001k series from Schneider Electric offers you complete robustness and reliability in an emergency stop push button, giving you the reassurance of controlling any emergency type event. This range of E-stops come in durable plastic and are suitable for a broad range of heavy industrial applications.
Features and benefits
FINGERSAFE protection class for contact blocks and light modules, safeguarding against accidents to extremities.
High resistance to corrosion and corrosive substances furthering the use of these e-stops in a variety of circumstances.
Automatic self-grounding operators, this requires no further wiring.
Easy mounting to panels, simple and speedy installations saving you time and effort (can be installed quickly with
A wide variety of coloured contacts are available to pair alongside this push button, these are easily identifiable due to their colour coding.
1 NC + 1 NO Contact composition.
Mechanical durability of 500000 cycles, providing you with reliable, continuous operation when you need it in those unforeseen circumstances.
Protection ratings -
IP 66 rated (Dust-tight, with no ingress of dust + water protection i.e powerful jets of water).
NEMA 1, 2, 3, 4, 12 & 13 rated (reinforced sealing for corrosion resistance to oils, water or certain chemicals).
Compliant to IEC, UL, CSA, EN & NOM standards as well CE marked.
Short-circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
High resistance to corrosion and corrosive substances furthering the use of these e-stops in a variety of circumstances.
Automatic self-grounding operators, this requires no further wiring.
Easy mounting to panels, simple and speedy installations saving you time and effort (can be installed quickly with
A wide variety of coloured contacts are available to pair alongside this push button, these are easily identifiable due to their colour coding.
1 NC + 1 NO Contact composition.
Mechanical durability of 500000 cycles, providing you with reliable, continuous operation when you need it in those unforeseen circumstances.
Protection ratings -
IP 66 rated (Dust-tight, with no ingress of dust + water protection i.e powerful jets of water).
NEMA 1, 2, 3, 4, 12 & 13 rated (reinforced sealing for corrosion resistance to oils, water or certain chemicals).
Compliant to IEC, UL, CSA, EN & NOM standards as well CE marked.
Short-circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
Applications
Oil and Gas
Water/waste management systems
Car industries
Water/waste management systems
Car industries
Specifications
Attribute | Value |
---|---|
Illuminated | No |
Panel Cut Out Diameter | 30mm |
Mounting Type | Panel Mount |
IP Rating | IP66 |
Push Button Material | Plastic |
Series | Harmony |
Manufacturer Part No. | 9001SKR16 |