Siemens SIRIUS ACT, Red, Turn to Unlatch 40mm Mushroom Head Emergency Button

  • RS Stock No. 103-8532
  • Mfr. Part No. 3SU1100-1HB20-1CG0
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Emergency Stop Push Button Complete Unit, Plastic

Siemens extremely IP69K rugged 22 mm e-stop mushroom push button complete units in high-grade plastic.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Connection to the most commonly used communication systems (PROFINET, AS-Interface, IO-Link)

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Siemens Sirius Act Range

The SIRIUS ACT range of push buttons and signalling devices presents an expertly designed selection of push buttons, pilot lights and switches that are intelligent, reliable and physically robust. An innovative snap-on concept makes the task of installing a unit so effortless that it can be done with one hand.

Made with real metals and high-grade plastics, installed with smart functions and interaction abilities, these state-of-the-art push buttons, indicator lights and switches have been extreme element tested to guarantee a long usage life and reliability for all your operations.

One-handed installation without special tools
Components can be snapped on without having to hold the other side
Installation possible in a slanted position
Modular concept
Stylish design & high-quality materials
Extremely Rugged & Reliable
Flexible Communication - AS-I, IO Link and Profinet

Specifications
Attribute Value
Mounting Type Panel Mount
Reset Method Turn to Unlatch
Cutout Diameter 22.3mm
IP Rating IP20, IP66, IP67, IP69, IP69K
Push Button Actuation Latching
Head Style Mushroom
Range SIRIUS ACT
Head Diameter 40mm
Series SIRIUS ACT
Push Button Material Plastic
Dimensions 75 (Dia.) x 95 mm
Width 75mm
Housing Material Metal
Colour Red
13 Within 5 working day(s) (Global stock)
8 Within 5 working day(s) (Global stock)
Price Each
PHP 1,588.28
(exc. VAT)
PHP 1,778.87
(inc. VAT)
units
Per Unit
1 +
PHP1,588.28
Related Products
Siemens extremely rugged IP69K 22 mm metal e-stop ...
Description:
Siemens extremely rugged IP69K 22 mm metal e-stop mushroom push button heads.Available in a variety of colours and reset methods. Self-holding function of the actuator when mountingTwist prevention integrated into patented holder designStackable contact modulesSuitable for use in extreme environmentsNo ...
New 16mm mounted 27mm / 40mm diameter head ...
Description:
New 16mm mounted 27mm / 40mm diameter head ’foolproof’ Emergency Stop with IP69K protection. Short back panel depth of 21.2mm and low front panel height of 27.5mm with optional dot illumination and up to 3 contacts. • Emergency stop with ...
A22E Screw Terminal Block typesIncrease wiring efficiency with ...
Description:
A22E Screw Terminal Block typesIncrease wiring efficiency with three-row mounting of Switch Units. (with non-lighted Switch Blocks, three Units can be mounted for multiple contacts).Mounted using either open-type (fork-type) or closed-type (round-type) crimp terminals.Oil-resistantA lock plate is provided as a ...
Schneider Electric XB4 emergency stop assemblies. These mushroom ...
Description:
Schneider Electric XB4 emergency stop assemblies. These mushroom head buttons are supplied complete with button head, fixing collar and contact blocks. • Easy mountable, using a single installer (Self-maintaining of the head in its cut-out).• Clip-together component system (head, body, ...