- RS Stock No.:
- 810-0322
- Mfr. Part No.:
- EMKIT
- Manufacturer:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 810-0322
- Mfr. Part No.:
- EMKIT
- Manufacturer:
- Knightsbridge
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED 3 Hours Emergency Kit
The Knightsbridge EMKIT is a universal emergency pack. This LED kit can convert most constant current LED luminaires to 3 hours emergency lights. LED kit 18-50W for maintained and non-maintained use.
LED 3 hours emergency kit
For use with all Constant Current driven DC LED
36V – 50W maximum
Suitable for maintained and non-maintained operation
Pre wired for quick installation
Adaptor leads included
For use with all Constant Current driven DC LED
36V – 50W maximum
Suitable for maintained and non-maintained operation
Pre wired for quick installation
Adaptor leads included
Conversion Kits
Charger/inverter modules for converting fluorescent luminaires into emergency lighting units.,The module and battery packs fit inside most modern fluorescent batten fittings. For luminaires that have limited internal dimensions or that have internal temperatures above 50°C, remote mounting boxes are also available. The remote box is also suitable for converting double luminaires into emergency units, however only 1 tube will operate under emergency conditions. Two live supplies are required for standard operation, one switched, one unswitched. Failure of the unswitched supply operates the changeover circuit bringing on the battery supply. A red LED is supplied with the module for fitting into either the luminaire or remote box, to indicate a healthy battery charging state. The nickel-cadmium battery packs are protected against deep discharge.
Specifications
Attribute | Value |
---|---|
For Use With | Emergency Lighting |