SL POWER CONDOR, 28W Embedded Switch Mode Power Supply SMPS, 5V dc, Open Frame

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Switch Mode, Single Output, Medical Power Supply, GSM28 Series

The SL Power Electronics GSM28 family is a series of single output, medical open-frame AC/DC power supplies. These switch mode power supplies come in a very small size of 2.50 x 4.25 x 0.86 inches, the GSM28 provides 28W continuous, or 32W peak for a maximum duration of 60 seconds, with up to 70% efficiency. The GSM28 medical power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GSM28 series of switching power supplies are ideal for medical applications.

Industry’s smallest 28W medically approved switcher
EMI to FCC, CISPR 11 Class B/IEC601-1-2
Overvoltage protection standard
RoHS compliant
CE marked to LVD

Standards

UL2601-1, EN60601-1

Approvals

UL, EN

Switch Mode - SL Power

Specifications
Attribute Value
Output Voltage 5 V dc
Output Current 5.5A
Power Rating 28W
Number of Outputs 1
Input Voltage 90 264V ac
Mounting Type Chassis Mount
Package Type Open Frame
Length 101.6mm
Width 65.08mm
Depth 65.8mm
Temporarily out of stock - back order for despatch 04/03/2020, delivery within 5 working days from desptach date
Price Each
PHP 5,638.80
(exc. VAT)
PHP 6,315.46
(inc. VAT)
units
Per Unit
1 - 4
PHP5,638.80
5 - 9
PHP5,319.86
10 - 24
PHP5,125.98
25 - 49
PHP4,861.06
50 +
PHP4,699.00
Related Products
RS Pro Switch Mode Power Supplies are enclosed ...
Description:
RS Pro Switch Mode Power Supplies are enclosed in a vented metal casing with easy access screw terminals for simple installation. High efficiency, long life and high reliabilityMiniature size, high power densityEasy installlation - screw terminalsHarmonic current compliance to EN ...
Euro-cassette switch mode power supplies complete with front ...
Description:
Euro-cassette switch mode power supplies complete with front panel for use in 19inch subrack systems according to DIN 41494Compact rugged design in 3Ux8HP aluminium cassettes (VP80 series) or 3Ux12HP (VP150 series) aluminium cassettesActive power factor correction to EN 61000-3-2EMI to ...
The first user configurable power supply allowing system ...
Description:
The first user configurable power supply allowing system designers to rapidly integrate into a system. Boasting 90% efficiency in a 1U high package. The output modules must be inserted into the chassis for the required output voltages upto the total ...
Isolated 5 V output module for use with ...
Description:
Isolated 5 V output module for use with Nevo AC-DC front-end input modules. The NEVO single output isolated modules (see below table) can be parallel and series connected within the same chassis to achieve higher output currents or voltages. By ...