XP Power Switching Power Supply, EPL150PS28, 28V dc, 3.5 A, 5.4 A, 150W, 1 Output, 80 → 264V ac Input Voltage
- RS Stock No.:
- 172-0809
- Mfr. Part No.:
- EPL150PS28
- Manufacturer:
- XP Power
Discontinued product
- RS Stock No.:
- 172-0809
- Mfr. Part No.:
- EPL150PS28
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The EPL150 series maximize efficiency across the load range and minimize no load power consumption minimising heat dissipation, reducing running costs and enabling compliance with the latest environmental goals and legislation. The EPL150 provides up to 100 W when convection cooled and up to 150 W when force cooled at just 10 CFM. A 12 V 0.5 A fan supply is included to support force cooled applications. The small footprint, low profile, low noise and comprehensive safety agency approvals allow this versatile product to be used in a wide range of ITE and industrial applications.
104 W Convection/150 W Forced-cooled Ratings
2 by 4 Footprint
Low 0.99 Profile
Class I & Class II Operation
12 V Fan Output
High Efficiency, up to 95%
High Power Density
Less than 0.5 W No Load Input Power
3 Year Warranty
2 by 4 Footprint
Low 0.99 Profile
Class I & Class II Operation
12 V Fan Output
High Efficiency, up to 95%
High Power Density
Less than 0.5 W No Load Input Power
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 28V dc |
Output Current | 3.5 A, 5.4 A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 21mm |
Efficiency | 93% |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |
Weight | 195g |