Cosel Switching Power Supply, LEP240F-36, 36V dc, 6.7A, 241W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 101-605
- Mfr. Part No.:
- LEP240F-36
- Manufacturer:
- Cosel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Cosel AC-DC Power Supply, LHP300F-36-SNY, 36V dc, 8.4A, 302.4W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.
- 253-8654
Price Each
PHP12,755.33
(exc. VAT)
PHP14,285.97
(inc. VAT)
- RS Stock No.:
- 101-605
- Mfr. Part No.:
- LEP240F-36
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel LEP Series, Open Frame, 100-240W
The LEP series of switch mode power supplies (SMPS) from Cosel are high power with a high peak power capability. This series features a universal input of 85 vac to 264 vac, making them a versatile solution.
Features and Benefits:
EMI-FCC Class B
Power factor correction
Harmonic attenuator
Optional remote ON/OFF
Overcurrent, overvoltage, peak current and thermal protection are built in
Product Applications:
Designed for equipment where high peak power is required, these power supplies are suitable for application in motors, faxes, printers and medical equipment.
Standards
UL60950-1, C-UL(CSA60950-1), EN60950-1, EN60065, EN50178 Complies with DEN-AN and IEC60950-1 (At only AC input)
Conducted noise complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
Harmonic attenuator complies with IEC6100-3-2
Conducted noise complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
Harmonic attenuator complies with IEC6100-3-2
Switch Mode Cosel Open Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 6.7A |
Power Rating | 241W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 222mm |
Width | 95mm |
Depth | 42mm |
Efficiency | 87% |
Minimum Temperature | -10°C |
Weight | 690g |
Maximum Temperature | +70°C |