MPN

Teledyne LeCroy Electronic DC Load, T3 EL, T3EL15060P, 0 → 60 A, 1 → 150 V, 0 → 300 W, 0.16 → 5000 Ω, Programmable


1 In Global stock for delivery within 4 - 8 working days
Add to Basket

Price Each

PHP157,629.51

(exc. VAT)

PHP176,545.05

(inc. VAT)

units

Added

RS Stock No.:
195-4334
Mfr. Part No.:
T3EL15060P
Manufacturer:
Teledyne LeCroy
COO (Country of Origin):
TW
unitsPer Unit
1 +PHP157,629.51



AttributeValue
SeriesT3 EL
Constant Wattage Mode Range0 → 300 W
Constant Voltage Mode Range1 → 150 V
Constant Current Mode Range0 → 60 A
Constant Resistance Mode Range0.16 → 5000 Ω
Rack Units124 mm