ROHM BR24G256FV-3GTE2, 256kbit Serial EEPROM Memory 8-Pin SSOP-B I2C

  • RS Stock No. 178-0581
  • Mfr. Part No. BR24G256FV-3GTE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series is lead-free.

Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000times

Specifications
Attribute Value
Memory Size 256kbit
Interface Type I2C
Package Type SSOP-B
Mounting Type Surface Mount
Pin Count 8
Organisation 32K x 8 bit
Minimum Operating Supply Voltage 1.6 V
Maximum Operating Supply Voltage 5.5 V
Number of Bits per Word 8bit
Length 9.3mm
Width 6.5mm
Height 2.9mm
Dimensions 9.3 x 6.5 x 2.9mm
Number of Words 32K
Data Retention 40yr
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
250 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 10)
PHP 35.637
(exc. VAT)
PHP 39.913
(inc. VAT)
units
Per Unit
Per Pack*
10 - 40
PHP35.637
PHP356.37
50 - 90
PHP33.855
PHP338.55
100 - 240
PHP30.774
PHP307.74
250 - 990
PHP28.226
PHP282.26
1000 +
PHP26.049
PHP260.49
*price indicative
Packaging Options:
Related Products
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, ...
The Microchip Technology Inc. 24AA65/24LC65/ 24C65 (24XX65)* is ...
Description:
The Microchip Technology Inc. 24AA65/24LC65/ 24C65 (24XX65)* is a “smart” 8K x 8 Serial Electrically Erasable PROM. Voltage Operating Range: 1.8V to 6.0V- Peak write current 3 mA at 6.0V- Maximum read current 150 μA at 6.0V- Standby current 1μA ...
The Microchip 25LC512 is a 512Kb Serial EEPROM ...
Description:
The Microchip 25LC512 is a 512Kb Serial EEPROM utilizing the industry standard Serial Peripheral Interface (SPI) compatible serial bus. Additional Features 64K x 8-bit (512 Kbit)Serial Peripheral Interface (SPI) Compatible Supports SPI modes 0 and 3Up to 20 MHz clock ...
The Microchip Technology Inc. 24AA256 is a 256Kb ...
Description:
The Microchip Technology Inc. 24AA256 is a 256Kb (32K x 8) Serial Electrically Erasable PROM (EEPROM), capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low-power applications such as personal communications or ...