ROHM BR24G04FVT-3AGE2, 4kbit Serial EEPROM Memory 8-Pin TSSOP-B I2C

  • RS Stock No. 178-0369
  • Mfr. Part No. BR24G04FVT-3AGE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series is lead-free.

Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000times

Specifications
Attribute Value
Memory Size 4kbit
Interface Type I2C
Package Type TSSOP-B
Mounting Type Surface Mount
Pin Count 8
Organisation 512 x 8 bit
Minimum Operating Supply Voltage 1.6 V
Maximum Operating Supply Voltage 5.5 V
Number of Bits per Word 8bit
Length 3mm
Width 4.4mm
Height 1mm
Dimensions 3 x 4.4 x 1mm
Maximum Operating Temperature +85 °C
Number of Words 512
Data Retention 40yr
Minimum Operating Temperature -40 °C
500 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 25)
PHP 10.952
(exc. VAT)
PHP 12.266
(inc. VAT)
units
Per Unit
Per Pack*
25 - 25
PHP10.952
PHP273.80
50 - 75
PHP10.404
PHP260.10
100 - 225
PHP9.466
PHP236.65
250 - 975
PHP8.676
PHP216.90
1000 +
PHP8.017
PHP200.425
*price indicative
Packaging Options:
Related Products
The Microchip Technology Inc. 24LC64 is a 64Kb ...
Description:
The Microchip Technology Inc. 24LC64 is a 64Kb I2C™ compatible Serial EEPROM. The device is organized as a single block of 8K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 2.5V, with standby and ...
The Microchip Technology Inc. 24LC256 is a 256Kb ...
Description:
The Microchip Technology Inc. 24LC256 is a 256Kb (32K x 8) Serial Electrically Erasable PROM (EEPROM), capable of 2.5V to 5.5V operation. It has been developed for advanced, low-power applications such as personal communications or data acquisition. Additional Features:Reliable EEPROM ...
The Microchip Technology Inc. 24AA65/24LC65/ 24C65 (24XX65)* is ...
Description:
The Microchip Technology Inc. 24AA65/24LC65/ 24C65 (24XX65)* is a “smart” 8K x 8 Serial Electrically Erasable PROM. Voltage Operating Range: 1.8V to 6.0V- Peak write current 3 mA at 6.0V- Maximum read current 150 μA at 6.0V- Standby current 1μA ...
The Microchip 25LC080C is a 8Kb Serial EEPROM ...
Description:
The Microchip 25LC080C is a 8Kb Serial EEPROM utilizing the industry standard Serial Peripheral Interface (SPI) compatible serial bus. Additional Features: 1024 x 8-bit (8 Kbit)Serial Peripheral Interface (SPI) CompatibleSupports SPI modes 0 and 3Up to 10 MHz clock frequencySelf-Timed ...