- RS Stock No.:
- 168-8625
- Mfr. Part No.:
- M93C46-RMN3TP/K
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-8625
- Mfr. Part No.:
- M93C46-RMN3TP/K
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Electrically Erasable PROM Serial Microwire, STMicroelectronics
Industry standard MICROWIRE™ bus
EEPROM Serial Access - STMicroelectronics
Specifications
Attribute | Value |
---|---|
Memory Size | 1kbit |
Interface Type | Serial-Microwire |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 128 x 8 bit, 64 x 16 bit |
Minimum Operating Supply Voltage | 1.8 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8 bit, 16 bit |
Dimensions | 5 x 4 x 1.5mm |
Maximum Random Access Time | 200ns |
Data Retention | 200yr |
Minimum Operating Temperature | -40 °C |
Number of Words | 64, 128 |
Maximum Operating Temperature | +85 °C |