ROHM BR24G01FVM-3GTTR, 1kbit EEPROM Chip 8-Pin MSOP I2C

  • RS Stock No. 146-7450
  • Mfr. Part No. BR24G01FVM-3GTTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series are both lead-free and RoHS-compliant.

Completely conforming to I2C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000times

Specifications
Attribute Value
Memory Size 1kbit
Interface Type I2C
Package Type MSOP
Mounting Type Surface Mount
Pin Count 8
Organisation 128 x 8 bit
Minimum Operating Supply Voltage 1.6 V
Maximum Operating Supply Voltage 5.5 V
Programming Voltage 5.5V
Number of Bits per Word 8bit
Length 2.9mm
Width 2.8mm
Height 0.75mm
Dimensions 2.9 x 2.8 x 0.75mm
Minimum Operating Temperature -40 °C
Data Retention Minimum of 40yr
Maximum Operating Temperature +85 °C
Stock check temporarily unavailable - call for stock availability
Price Each (On a Reel of 3000)
PHP 6.859
(exc. VAT)
PHP 7.682
(inc. VAT)
units
Per Unit
Per Reel*
3000 +
PHP6.859
PHP20,577.00
*price indicative
Related Products
The Microchip AT27LV010A is a high-performance, low-power, low-voltage ...
Description:
The Microchip AT27LV010A is a high-performance, low-power, low-voltage 1-megabit One Time Programmable EPROM organized as 128-Kbit x 8. 1-Mbit (128-Kbit x 8)Dual voltage range operation:Low voltage, 3.0V to 3.6V, orStandard power supply range, 5V +/-10%Low-power CMOS operation:20 μA max standby ...
The SST39SF020A is a CMOS Multi-Purpose Flash (MPF) ...
Description:
The SST39SF020A is a CMOS Multi-Purpose Flash (MPF) manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The SST39SF020A writes (Program or ...
The SST39VF010 is a 128K x8CMOS Multi-Purpose Flash ...
Description:
The SST39VF010 is a 128K x8CMOS Multi-Purpose Flash (MPF) manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The SST39VF010 device writes ...
The SST39SF010A is a CMOS Multi-Purpose Flash (MPF) ...
Description:
The SST39SF010A is a CMOS Multi-Purpose Flash (MPF) manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The SST39SF010A writes (Program or ...