Ioxus iKIT60MM2V7A2S-001 Cell Integration Kit, 50Ω, 2.5kV, 2.15V Trigger, 2.05V Trigger Off, -40 → +65 °C
- RS Stock No.:
- 771-8464
- Mfr. Part No.:
- iKIT60MM2V7A2S-001
- Manufacturer:
- Ioxus
Discontinued product
- RS Stock No.:
- 771-8464
- Mfr. Part No.:
- iKIT60MM2V7A2S-001
- Manufacturer:
- Ioxus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
iKIT Cell Integration Kit
From Lotus, this handy iKIT Cell Integration Kit, provides a method to connect multiple cells together for higher voltage use. Able to provide active balancing of the cell matrix, this kit is ideal for creating custom or prototype modules. The mounting holes allow the cells to be staggered up to 60° from the straight or right angle position, which allows a degree of flexibility in the module construction.
The use of an aluminium anti-oxidizing agent is recommended on the busbars where they join to a cell.
The use of an aluminium anti-oxidizing agent is recommended on the busbars where they join to a cell.
Aluminium (EDLC) Super Capacitors
Specifications
Attribute | Value |
---|---|
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +65°C |