- RS Stock No.:
- 885-9229
- Mfr. Part No.:
- 50-30A-30
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-9229
- Mfr. Part No.:
- 50-30A-30
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Double Sided 0.156in (3.96mm)
A double-sided 0.156 in (3.96 mm) pitch edge connector with solder tag terminations and gold-plated contacts. Suitable for use in micro-computer interface applications.
Temp rating -55 to +125°C
Edge Connectors - Cinch
Gold-flashed or gold-plated contacts. Glass-filled diallyl phthalate mouldings. Single-sided types have backing contacts.,Metal feet types Single- and double-sided edge connectors with removable metal feet. 32-way type supplied with polarising key. 43-way types have position 37 fitted with a polarising key.