- RS Stock No.:
- 876-7427
- Mfr. Part No.:
- 70MRCK8-EC
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 876-7427
- Mfr. Part No.:
- 70MRCK8-EC
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Grayhill 70 Series AC Interface Modules
The 70 series interface modules come in various package sizes making them an ideal option for a number of potential applications and circuits. These include Standard (70-), Mini (70M-), G5 (70G-) and OpenLine (70L-). The G5 and OpenLine modules are equipped with replaceable 5x20mm glass fuses, 5A for G5 and 3.15A for Open Line.
These units feature a built in status LEDs making monitoring much easier. They also offer transient protection and meet the requirements of IEEE472 (Surge Withstanding Capability Test).
These units feature a built in status LEDs making monitoring much easier. They also offer transient protection and meet the requirements of IEEE472 (Surge Withstanding Capability Test).
Features:
SPST, Normally Open
Zero Crossing Turn-On
Optical isolation
OpenLine® and G5 modules provide replaceable 5x20 mm glass fuses
Built-in status LED
Manufacturers Lifetime Warranty
SPST, Normally Open
Zero Crossing Turn-On
Optical isolation
OpenLine® and G5 modules provide replaceable 5x20 mm glass fuses
Built-in status LED
Manufacturers Lifetime Warranty
Standards
IEEE 472, UL, CSA, CE and TUV certified
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Number of Contacts | 16 |
Number of Rows | 1 |
Mounting Type | Rack Mount |
Termination Method | Screw |
Keying Way | Yes |
Series Number | 70MRCK |
Width | 88.9mm |
Depth | 36.8mm |
Length | 152.4mm |