- RS Stock No.:
- 196-8095
- Mfr. Part No.:
- 1-2340321-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 196-8095
- Mfr. Part No.:
- 1-2340321-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Sliver series 168-pin edge connector is a high density connector and allows you to fit more inside the enclosure while still enabling ease of routing. The contact lead frames are highly modular, enabling an increased number of lanes in a connector in a short lead time. It can be used across many applications, data rates and protocols including PCI express, SAS and ethernet.
12G and 25G high speed, low-loss 33AWG cable
Vertical, right angle and card edge configurations with active latch
Supports 85 and 100 ohm impedance applications
Vertical, right angle and card edge configurations with active latch
Supports 85 and 100 ohm impedance applications
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 168 |
Number of Rows | 2 |
Pitch | 0.6mm |
Current Rating | 1.1A |
Series | Sliver |