Molex Electronics EDGELOCK Series, Right Angle Female PCB Edge Connector, Straddle Mount Mount, 4 Way, 1 Row, 2mm Pitch

  • RS Stock No. 174-2024
  • Mfr. Part No. 200890-0204
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

EdgeLock wire connectors offer space savings and positive locking for secure mating to PCB edge cards. Typically the header is soldered to the PCB, which adds space and assembly steps. Extra steps are involved if rework is required. EdgeLock is a solution for direct mating to PCB Edge-Card. At the same time, the latch can be used to release the assembly easily from the PCB. The demand for positive locking is growing, improving PCB retention forces.

The connector is made in 2, 4, 6 & 8 single row circuit sizes which can accommodate 1.20mm and 1.60mm PCB Thickness. The housings accept wire ranges 22-24AWG UL 1061 style and 24 AWG UL1007/1569 style.

Specifications
Attribute Value
Body Orientation Right Angle
Gender Female
Number of Contacts 4
Number of Rows 1
Pitch 2mm
Mounting Type Straddle Mount
Termination Method Crimp
Current Rating 3A
Voltage Rating 125 V
Housing Material Nylon
Series EDGELOCK
Width 20.8mm
Minimum Operating Temperature -40°C
Card Type Card Edge
Series Number 200890
Length 18.7mm
Depth 6.4mm
Maximum Operating Temperature +105°C
4400 In Global stock for delivery within 4 - 8 working days
Price Each (In a Bag of 400)
PHP 22.60
(exc. VAT)
PHP 25.31
(inc. VAT)
units
Per Unit
Per Bag*
400 - 1600
PHP22.60
PHP9,040.00
2000 +
PHP20.428
PHP8,171.20
*price indicative
Related Products
Press Fit terminationsMates with 1.58 mm (0.062”) double ...
Description:
Press Fit terminationsMates with 1.58 mm (0.062”) double sided card edge or bus bar tabEnd to End stackableIsolated Segments on opposing contactsRated for Current interruption, enabling true hot-swapping.
Gold-flashed or gold-plated contacts. Glass-filled diallyl phthalate mouldings. ...
Description:
Gold-flashed or gold-plated contacts. Glass-filled diallyl phthalate mouldings. Single-sided types have backing contacts.,Metal feet types Single- and double-sided edge connectors with removable metal feet. 32-way type supplied with polarising key. 43-way types have position 37 fitted with a polarising key. ...
Vertical Card Edge connectors for PCI Express technology ...
Description:
Vertical Card Edge connectors for PCI Express technology on a 1.00mm pitch. Offer 1,4,8 or 16 serial PCI Express links to scale different bandwith requirementsEach serial link supports 2.5Gbps (per direction)Retention locks available (see 615-9546).
The 70 series interface modules come in various ...
Description:
The 70 series interface modules come in various package sizes making them an ideal option for a number of potential applications and circuits. These include Standard (70-), Mini (70M-), G5 (70G-) and OpenLine (70L-). The G5 and OpenLine modules are ...