- RS Stock No.:
- 104-0900
- Mfr. Part No.:
- 1010925
- Manufacturer:
- Honeywell Safety
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 104-0900
- Mfr. Part No.:
- 1010925
- Manufacturer:
- Honeywell Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Viking V1 Multiple Position Earmuff
Viking V1 multiple position earmuffs are complete with airflow control technology also including snap-in ear cushions. The snap-in air cushions allow you to change them quickly and easily. Designed to be flexible the earmuffs and be worn in various positions and can be worn with other PPE. Airflow control technology delivers optimal attenuation across all frequencies. An attached non-deforming headband is strong and durable plus the dielectric construction makes the earmuffs suitable for all environments.
FEATURES and BENEFITS:
Ear protection
Multiple position headband
Non-deforming outer headband
Headband strap
Airflow control technology
Optimal attenuation
Snap-in ear cushions
Dielectric construction
Flexible
Comfortable
Tough
Durable
Multiple position headband
Non-deforming outer headband
Headband strap
Airflow control technology
Optimal attenuation
Snap-in ear cushions
Dielectric construction
Flexible
Comfortable
Tough
Durable
ATTENUATION:
SNR 30 dB
H 32 dB
M 28 dB
L 21 dB
H 32 dB
M 28 dB
L 21 dB
MATERIAL:
Plastic or Dielectric
PP webbing
POM
LDPE
PA
EPDM
ABS
PUR-E
PP
PVC
PP webbing
POM
LDPE
PA
EPDM
ABS
PUR-E
PP
PVC
APPLICATIONS:
Electrical
Industrial environments
Various other environments
PPE
Hard hats
Visors
Face shields
Respirators
Welding shields
Industrial environments
Various other environments
PPE
Hard hats
Visors
Face shields
Respirators
Welding shields
Standards
EN 352
Specifications
Attribute | Value |
---|---|
Attachment Type | Headband |
Series | Viking V1 |
Single Number Rating SNR | 30dB |
Product Weight | 191g |
Colour | Blue |
Standards Met | CE |