Female DVI Connector 29 Way 3A 40 V dc

  • RS Stock No. 178-8786
  • Mfr. Part No. 74320-3004
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex DVI Connector

The Molex DVI connector is a 29-way female system that supports both, analogue and digital video transmission. It has a current rating of 3A and voltage rating of 40VDC. The housing is made from a liquid crystal polymer material. The DVI-I receptacle connector supports host systems that are enabled to transmit both, analogue and digital video.

Features and Benefits

• Gold flash
• Lead-free
• Operating temperature ranges between -20°C and 85°C
• Panel mount
• PCB receptacle

Certifications

• UL E29179
• IEC-62474

Specifications
Attribute Value
Gender Female
Number of Contacts 29
Contact Material Copper Alloy
Contact Plating Gold
Body Orientation Straight
Termination Method Solder
Current Rating 3A
Voltage Rating 40 V dc
Housing Material Liquid Crystal Polymer
Maximum Operating Temperature +85°C
Minimum Operating Temperature -20°C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tray of 56)
PHP 118.438
(exc. VAT)
PHP 132.651
(inc. VAT)
units
Per Unit
Per Tray*
56 +
PHP118.438
PHP6,632.528
*price indicative
Related Products
A selection of cable assembly allowing interface to ...
Description:
A selection of cable assembly allowing interface to analogue monitor/graphics cards and digital displays. • An easy way to convert a signal from DVI-I port to VGA supported devices.• Plug and Play design ensures a quick and easy setup and ...
From Clever Little Box, this handy adaptor can ...
Description:
From Clever Little Box, this handy adaptor can act as an HDMI to HDMI gender reverser or an HDMI to DVI-D adaptor. Perfect for applications such as connecting games consoles or blu-ray players to computer monitors.
A compact, user friendly design to meet consumer ...
Description:
A compact, user friendly design to meet consumer equipment needs. Features and Benefits·5 GB/s bandwidth supports uncompressed audio/video in an adapter·HDMI-DVI backward compatible ·Signal Layout is low impedance mismatch ·Fully shielded design for ESD protection.
From Molex, these 47151 Series HDMI headers are ...
Description:
From Molex, these 47151 Series HDMI headers are a fully shielded connector to provide EMI/RFI protection. These wire-to-board HDMI receptacles are right-angled for a secure PCB connection. HDMI connections are a popular standard for modern audio/visual applications.