Startech DVI-D to DVI-D Cable, Female to Male, 1.8m
12 In Global stock for delivery within 4 - 8 working days
Added
- RS Stock No.:
- 192-9611
- Mfr. Part No.:
- DVIDSMF6
- Manufacturer:
- Startech
- COO (Country of Origin):
- CN
units | Per Unit |
1 + | PHP862.59 |
Attribute | Value |
Cable Type | DVI-D to DVI-D |
Connector A Gender | Female |
Connector A Type | DVI-D |
Connector B Gender | Male |
Connector B Type | DVI-D |
Length | 1.8m |
Sheath Colour | Black |
Standards Met | CE, REACH |