- RS Stock No.:
- 368-6039
- Mfr. Part No.:
- SN74LS138N
- Manufacturer:
- Texas Instruments
25 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
1450 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Tube of 25)
PHP38.16
(exc. VAT)
PHP42.74
(inc. VAT)
Units | Per Unit | Per Tube* |
25 - 225 | PHP38.16 | PHP954.00 |
250 - 475 | PHP37.015 | PHP925.375 |
500 - 1225 | PHP35.905 | PHP897.625 |
1250 - 6225 | PHP34.828 | PHP870.70 |
6250 + | PHP33.783 | PHP844.575 |
*price indicative |
- RS Stock No.:
- 368-6039
- Mfr. Part No.:
- SN74LS138N
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LS Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | 0 °C |