- RS Stock No.:
- 166-1644
- Mfr. Part No.:
- FSAL200QSCX
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 166-1644
- Mfr. Part No.:
- FSAL200QSCX
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Dimensions | 5 x 3.9 x 1.357mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |