- RS Stock No.:
- 162-7426
- Mfr. Part No.:
- SN74LV138APWR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-7426
- Mfr. Part No.:
- SN74LV138APWR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LV Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |